Filter Your Search
1 - 4 of 4 results
|
HLG-120H-54B
Mean Well
|
$28.9042 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 124.2 W | R-MXFM-X | CB, CE, CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 220 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-120H-54A
Mean Well
|
$58.1665 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 124.2 W | R-MXFM-X | CB, CE, CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 220 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | Mean Well | ||
|
HLG-120H-54
Mean Well
|
$41.3947 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 124.2 W | R-MXFM-X | CB, CE, CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 220 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant | |||
|
HLG-120H-54AB
Mean Well
|
$42.9848 | Yes | Active | 115 V | 54 V | 305 V | 90 V | 49 V | 58 V | 2.3 A | 1 | NO | YES | DC INPUT VOLTAGE IS FROM 127 TO 431V | AC-DC LED POWER SUPPLY MODULE | 93.5 % | 0.5 % | 0.5 % | 1 | OVER CURRENT; OVER VOLTAGE OVER TEMPERATURE; SHORT CIRCUIT | 0.0707 Vrms | HYBRID | 124.2 W | R-MXFM-X | CB, CE, CSA, EAC, EN, IEC, UL | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | METAL | XFM | RECTANGULAR | FLANGE MOUNT | NO | UNSPECIFIED | UNSPECIFIED | 68 mm | 220 mm | 38.8 mm | MEAN WELL ENTERPRISES CO LTD | PACKAGE | compliant |