Filter Your Search
1 - 5 of 5 results
|
NMH0515D
Murata Power Solutions
|
Check for Price | No | No | Transferred | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 67 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-PDIP-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | NEWPORT COMPONENTS LTD | DIP | DIP-14 | 14 | unknown | EAR99 | Murata Electronics | ||||||||||
|
NMH0515D
XP Power
|
Check for Price | Contact Manufacturer | 15 V | 5.5 V | 4.5 V | 67 mA | NO | INDUSTRIAL | R-PDIP-T14 | Not Qualified | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | XP POWER LTD | DIP-14 | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||
|
NMH0515D
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 67 mA | 2 | NO | NO | -15V ADDITIONAL OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDIP-T6 | e0 | Not Qualified | 85 °C | -40 °C | 6 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5 mm | 7.95 mm | C&D TECHNOLOGIES INC | DIP | DIP-14/6 | 14/6 | unknown | EAR99 | ||||||||
|
NMH0515DC
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 5 V | 15 V | 5.5 V | 4.5 V | 14.25 V | 15.75 V | 67 mA | 2 | NO | NO | ADDITIONAL -15V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T6 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DIP | DIP6/14,.3 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | MURATA MANUFACTURING CO LTD | DIP-14/6 | compliant | EAR99 | Murata Electronics | 2020-06-05 | |||||||||||
|
NMH0515DV
Murata Power Solutions
|
Check for Price | Obsolete | NEWPORT COMPONENTS LTD | , | unknown | 8542.39.00.01 |