Parametric results for: sa01s2412a under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sa01s2412a Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
SA01S2412A
Delta Electronics Inc
$5.5648 Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 8 % 1 HYBRID OTHER 1 W R-PDMA-G8 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 8.55 mm DELTA ELECTRONICS INC SMD-8 compliant EAR99 Delta Electronics
SA01S2412ATR
Delta Electronics Inc
Check for Price Yes Active 24 V 12 V 26.4 V 21.6 V 11.64 V 12.36 V 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 8 % 1 HYBRID OTHER 1 W R-PDMA-G8 65 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 8.3 mm 12.7 mm 8.55 mm DELTA ELECTRONICS INC , compliant EAR99