Filter Your Search
1 - 10 of 21 results
|
V28B24M150B
Vicor Corporation
|
$386.4500 | No | No | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
V28B24M150BL
Vicor Corporation
|
$386.4500 | No | No | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V28B24M150BN
Vicor Corporation
|
$386.4500 | No | No | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
V28B24M150BS3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||||
|
V28B24M150BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | ||
|
V28B24M150B2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V28B24M150BF
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | ||
|
V28B24M150BG
Vicor Corporation
|
$386.4500 | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 9 | compliant | EAR99 | ||||
|
V28B24M150BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 | ||
|
V28B24M150BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 24 V | 36 V | 9 V | 21.6 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 150 W | R-XDMA-P9 | e4 | 100 °C | -55 °C | 260 | 5 | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Gold (Au) - with Nickel (Ni) barrier | PIN/PEG | DUAL | 55.88 mm | 57.9 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 9 | compliant | EAR99 |