Parametric results for: BL8530 under Switching Regulator or Controllers

Filter Your Search

21 - 30 of 331,173 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3125RKTR-G1
Diodes Incorporated
$0.1534 Yes Obsolete 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 260 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC GREEN, SOT-26, 6 PIN compliant EAR99 8542.39.00.01
TPS82672SIPT
Texas Instruments
$0.1605 Yes Yes Active 3.6 V 1.5 V 4.8 V 2.3 V 1.5 V 1.5 V 600 mA 1 YES BUCK 6 MHz ALSO HAS CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B8 e1 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,40/32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 2.3 mm 2.9 mm 1 mm TEXAS INSTRUMENTS INC 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 compliant EAR99 8504.40.95.80 SIP 8 Texas Instruments
FSDM311
Fairchild Semiconductor Corporation
$0.1680 Yes Yes Obsolete 16 V 8 V 1.5 A NO SINGLE 73 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e3 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.415 mm 5.08 mm FAIRCHILD SEMICONDUCTOR CORP MS-001BA, DIP-8 compliant EAR99 8541.29.00.95 DIP 8
AP3417CKTR-G1
Diodes Incorporated
$0.1701 Yes Obsolete 5 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01
AP4313KTR-G1
Diodes Incorporated
$0.1704 Yes Active 5 V 18 V 2.5 V 5 V 1.2 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC GREEN, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 SOT-23 6
ISL8845AMUZ
Renesas Electronics Corporation
$0.1722 Yes Active 15 V 30 V 9 V YES BOOST 2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 MILITARY S-PDSO-G8 e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 MSOP 8 Renesas Electronics M8.118
ISL8845AAUZ
Renesas Electronics Corporation
$0.1722 Yes Active 15 V 30 V 9 V YES BOOST 2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-G8 e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 MSOP 8 Renesas Electronics M8.118
TLV62568PDDCR
Texas Instruments
$0.1746 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2017-09-28
AP3125AKTR-G1
Diodes Incorporated
$0.1772 Yes Active 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 260 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01
TPS613223ADBVR
Texas Instruments
$0.1776 Yes Yes Active 1.2 V 2 V 5.5 V 900 mV 2.2 V 5 V 1.2 A 1 YES BOOST 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e4 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP SOP5,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC LSSOP, compliant EAR99 8542.39.00.01 Texas Instruments 2018-01-11