Parametric results for: LM2731YMF/NOPB under Switching Regulator or Controllers

Filter Your Search

21 - 30 of 331,171 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AP3125RKTR-G1
Diodes Incorporated
$0.1514 Yes Obsolete 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 260 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC GREEN, SOT-26, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
AP4313KTR-G1
Diodes Incorporated
$0.1532 Yes Active 5 V 18 V 2.5 V 5 V 1.2 mA YES SINGLE ALSO OPERATES IN VOLTAGE MODE SWITCHING CONTROLLER CURRENT-MODE 1 INDUSTRIAL R-PDSO-G6 e3 Not Qualified 3 105 °C -40 °C 260 30 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC GREEN, SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 6
AP3012KTR-E1
Diodes Incorporated
$0.1602 Yes Active 3 V 16 V 2.6 V 29 V 3.5 mA YES BOOST 1.9 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 3 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.92 mm 1.45 mm DIODES INC ROHS COMPLIANT, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated SOT-23 5
TPS82672SIPT
Texas Instruments
$0.1605 Yes Yes Active 3.6 V 1.5 V 4.8 V 2.3 V 1.5 V 1.5 V 600 mA 1 YES BUCK 6 MHz ALSO HAS CONTROL TECHNIQUE OF PFM SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B8 e1 Not Qualified 2 85 °C -40 °C 260 30 8 PLASTIC/EPOXY VFBGA BGA8,3X3,40/32 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 2.3 mm 2.9 mm 1 mm TEXAS INSTRUMENTS INC 2.30 MM X 2.90 MM, 1 MM HEIGHT, GREEN, USIP-8 compliant EAR99 8504.40.95.80 Texas Instruments SIP 8
FSDM311
Fairchild Semiconductor Corporation
$0.1680 Yes Yes Obsolete 16 V 8 V 1.5 A NO SINGLE 73 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-PDIP-T8 e3 Not Qualified 85 °C -25 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 7.62 mm 9.415 mm 5.08 mm FAIRCHILD SEMICONDUCTOR CORP MS-001BA, DIP-8 compliant EAR99 8541.29.00.95 DIP 8
AP3417CKTR-G1
Diodes Incorporated
$0.1698 Yes Obsolete 5 V 5.5 V 2.5 V YES BUCK 1.5 MHz OUTPUT VOLTAGE IN ADJUSTABLE MODE IS 0.6V TO 4.95 SWITCHING REGULATOR CURRENT-MODE 1 INDUSTRIAL R-PDSO-G5 e3 1 85 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Diodes Incorporated
ISL8845AMUZ
Renesas Electronics Corporation
$0.1722 Yes Active 15 V 30 V 9 V YES BOOST 2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 MILITARY S-PDSO-G8 e3 1 125 °C -55 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 Renesas Electronics MSOP 8 M8.118
ISL8845AAUZ
Renesas Electronics Corporation
$0.1722 Yes Active 15 V 30 V 9 V YES BOOST 2 MHz SWITCHING CONTROLLER CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-G8 e3 1 105 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm RENESAS ELECTRONICS CORP TSSOP, compliant EAR99 8542.39.00.01 Renesas Electronics MSOP 8 M8.118
TLV62568PDDCR
Texas Instruments
$0.1746 Yes Yes Active 5 V 5.5 V 2.5 V 600 mV 5.5 V 1 A 1 YES BUCK 1.5 MHz SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G6 e3 1 125 °C -40 °C 260 30 6 PLASTIC/EPOXY TSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.1 mm TEXAS INSTRUMENTS INC SOT-23, 6 PIN compliant EAR99 Texas Instruments 2017-09-28
AP3125AKTR-G1
Diodes Incorporated
$0.1752 Yes Active 16 V 25 V 10 V 350 mA YES SINGLE 65 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 R-PDSO-G6 e3 260 6 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 950 µm DUAL 1.6 mm 2.96 mm 1.45 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated