Parametric results for: ADP3050ARZ-3.3-RL7 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: adp3050arz33rl7 Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
ADP3050ARZ-3.3-RL7
Analog Devices Inc
Check for Price No Yes Not Recommended 10 V 3.3 V 30 V 3.6 V 2.1 A YES BUCK 240 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-G8 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOIC SOP, SOP8,.25 8 R-8 compliant EAR99 8542.39.00.01 Analog Devices