Parametric results for: CSD95480RWJT under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: csd95480rwjt Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
CSD95480RWJT
Texas Instruments
$3.2808 Yes No Active 12 V 16 V 4.5 V 90 A YES BUCK 1.25 MHz ADJUSTABLE VOLTAGE RANGE IS UPTO 5.5V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 MILITARY R-XQCC-N41 e4 2 150 °C -55 °C 260 30 41 UNSPECIFIED HQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 1.05 mm QUAD 5 mm 6 mm 1.05 mm TEXAS INSTRUMENTS INC VQFN-41 not_compliant EAR99 2017-09-16 Texas Instruments