Parametric results for: EP5388QI under Switching Regulator or Controllers

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: ep5388qi
Select parts from the table below to compare.
Compare
Compare
EP5388QI-T
Altera Corporation
Check for Price Yes Yes Transferred 800 mA YES 4 MHz VOLTAGE-MODE CMOS INDUSTRIAL S-PQCC-N16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD ALTERA CORP compliant EAR99 8542.39.00.01
EP5388QI
Altera Corporation
Check for Price Yes Transferred 3.6 V 5.5 V 2.4 V YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ALTERA CORP compliant EAR99 8542.39.00.01 3 X 3 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-16
EP5388QI
Intel Enpirion Power Solutions
Check for Price Yes Transferred 3.6 V 5.5 V 2.4 V YES BUCK 4 MHz ADJUSTABLE OUTPUT MODE FROM 0.603 TO 5 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 3 85 °C -40 °C 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm ENPIRION INC unknown EAR99 8542.39.00.01 3 X 3 MM, 1.10 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, QFN-16 QFN 16 Enpirion
EP5388QI-T
Intel Corporation
Check for Price Yes Obsolete 800 mA YES 4 MHz VOLTAGE-MODE CMOS INDUSTRIAL S-PQCC-N16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES NO LEAD 500 µm QUAD INTEL CORP compliant EAR99 8542.39.00.01
EP5388QI-T
Intel Enpirion Power Solutions
Check for Price Yes Yes Transferred NOT SPECIFIED NOT SPECIFIED ENPIRION INC compliant EAR99 8542.39.00.01
EP5388QI
Intel Corporation
Check for Price Yes Obsolete 3.6 V 5.5 V 2.4 V 800 mA YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.603 V TO 5 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel