Parametric results for: EV1320QI under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ev1320qi
Select parts from the table below to compare.
Compare
Compare
EV1320QI
Intel Corporation
Check for Price Yes Obsolete 3.3 V 750 mV 3.465 V 3 V YES 750 kHz SWITCHING REGULATOR 1 INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm INTEL CORP QFN-16 not_compliant EAR99 8542.39.00.01 Intel
EV1320QI
Altera Corporation
Check for Price Yes Transferred 3.3 V 750 mV 3.465 V 3 V YES 750 kHz SWITCHING REGULATOR 1 INDUSTRIAL S-XQCC-N16 e3 3 85 °C -40 °C 260 10 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 3 mm 3 mm 600 µm ALTERA CORP 3 X 3 MM, 0.55 MM HEIGHT, ROHS COMPLIANT, QFN-16 compliant