Parametric results for: FAN23SV06PAMPX under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan23sv06pampx Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
FAN23SV06PAMPX
onsemi
$1.6218 Yes End Of Life 12 V 18 V 7 V 9 A YES BUCK 1.5 MHz OUTPUT VOLTAGE 0.6V TO 5.5V SWITCHING REGULATOR PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PBCC-N34 e3 1 125 °C -40 °C 260 30 34 PLASTIC/EPOXY HBCC RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Matte Tin (Sn) - annealed NO LEAD BOTTOM 5 mm 5.5 mm 1.15 mm ONSEMI QFN-34 483AM not_compliant EAR99 8542.39.00.01 onsemi
FAN23SV06PAMPX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred SWITCHING REGULATOR 1 FAIRCHILD SEMICONDUCTOR CORP 34LD, CLIPBONDED PQFN, TINYBUCK 3, 5.5X5.0 MM compliant EAR99 8542.39.00.01 QFN 34