Parametric results for: FAN5354MPX under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: fan5354mpx
Select parts from the table below to compare.
Compare
Compare
FAN5354MPX
Fairchild Semiconductor Corporation
Check for Price Buy Yes Yes Transferred 5 V 5.5 V 2.7 V 5.5 A YES BUCK 3.3 MHz ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 Not Qualified 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3.5 mm 800 µm FAIRCHILD SEMICONDUCTOR CORP MLP 3 X 3.50 MM, GREEN, MO-229WFED-2, MLP-12 12 12LD,MLP,DUAL,JEDEC MO-229 VARIATION WFED-2, 3.5 X 3.0MM unknown EAR99 8542.31.00.01
FAN5354MPX
onsemi
Check for Price Buy Yes Yes Obsolete 5 V 5.5 V 2.7 V 5.5 A YES BUCK 3.3 MHz ALSO HAS CONTROL TECHNIQUE OF PFM, ALSO ... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PDSO-N12 e4 Not Qualified 1 85 °C -40 °C 260 30 12 PLASTIC/EPOXY HVSON SOLCC12,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD SILVER NO LEAD 500 µm DUAL 3 mm 3.5 mm 800 µm ONSEMI WDFN-12 MLP-12 511DK compliant EAR99 8542.39.00.01 onsemi