Filter Your Search
1 - 6 of 6 results
|
FSDM0565RBWDTU
onsemi
|
$1.7154 | Yes | End Of Life | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ON SEMICONDUCTOR | , | 340BG | not_compliant | EAR99 | 8542.39.00.01 | onsemi | |||||||||||||||
|
FSDM0565RBWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | OTHER | R-PZFM-T6 | e3 | Not Qualified | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | FAIRCHILD SEMICONDUCTOR CORP | TO-220F, 6 PIN | 6LD, TO220, MOLDED, FULLPACK, STD FORMING | not_compliant | EAR99 | 8541.29.00.95 | TO-220F | 6 | |||||||||
|
FSDM0565RBWDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZFM-T6 | e3 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | ZIG-ZAG | ROCHESTER ELECTRONICS INC | , | unknown | TO-220F | 3 | ||||||||||||||
|
FSDM0565RBIWDTU
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZIP-T6 | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | ZIP | RECTANGULAR | IN-LINE | NO | NOT SPECIFIED | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.5 mm | 9.9 mm | 14.7 mm | ROCHESTER ELECTRONICS INC | ZIP, | unknown | ZIP | 6 | ||||||||||
|
FSDM0565RBIWDTU
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 14 V | 18 V | 9 V | 11 A | NO | SINGLE | 72 kHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZIP-T6 | Not Qualified | NOT APPLICABLE | 85 °C | -25 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | ZIP | ZIP6,.12,.11,85/68/50TB | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 1.27 mm | ZIG-ZAG | 4.5 mm | 9.9 mm | 14.7 mm | FAIRCHILD SEMICONDUCTOR CORP | I2-PAK, 6 PIN | compliant | EAR99 | 8542.39.00.01 | ZIP | 6 | ||||||||
|
FSDM0565RBIWDTU
onsemi
|
Check for Price | Active | 14 V | 18 V | 13 V | 2.5 A | NO | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PZIP-T6 | 85 °C | -25 °C | 6 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | ZIG-ZAG | 4.5 mm | 9.9 mm | 14.7 mm | ONSEMI | I2-PAK, 6 PIN | compliant | EAR99 | 8542.39.00.01 | onsemi |