Parametric results for: FSQ0465RBLDTU under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

All Filters
|
-
Manufacturer Part Number: fsq0465rbldtu
Select parts from the table below to compare.
Compare
Compare
FSQ0465RBLDTU
onsemi
Check for Price Active 10 V 5 V 15 V 9 V 3.36 A NO BUCK-BOOST 75.8 kHz ALSO HAS RESONANT CONTROL TECH SWITCHING REGULATOR CURRENT/VOLTAGE-MODE PULSE WIDTH MODULATION 1 OTHER R-XZFM-T6 85 °C -25 °C ATEX 6 UNSPECIFIED ZFM RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE 1.247 mm ZIG-ZAG ZFM, Unknown EAR99 8542.39.00.01
package
FSQ0465RBLDTU
Rochester Electronics LLC
Check for Price Active 15 V 5 V 650 V 9 V 3.36 A NO SINGLE 75.8 kHz ALSO HAS CONTROL TECHNIQUE OF RESONANT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PZFM-T6 85 °C -25 °C 6 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO THROUGH-HOLE ZIG-ZAG , Unknown SFM 3
package
FSQ0465RBLDTU
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 15 V 5 V 650 V 9 V 3.36 A NO SINGLE 75.8 kHz ALSO HAS CONTROL TECHNIQUE OF RESONANT SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 OTHER R-PZFM-T6 e3 Not Qualified 85 °C -25 °C 6 PLASTIC/EPOXY ZIP ZIP6H,.12,.83,85/68/50TB RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE 1.27 mm ZIG-ZAG GREEN, TO-220, 6 PIN Not Compliant EAR99 8542.39.00.01 SFM 3