Filter Your Search
1 - 4 of 4 results
|
HV9112NG-G
Microchip Technology Inc
|
$2.5272 Buy | Yes | Active | 48 V | 80 V | 9 V | 10 V | 1 mA | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | MILITARY | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -55 °C | 260 | TS 16949 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8541.29.00.95 | Microchip | |||||
|
HV9112NG-GM905
Microchip Technology Inc
|
Check for Price Buy | Active | 48 V | 80 V | 9 V | 10 V | 1 mA | YES | PUSH-PULL | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BCDMOS | R-PDSO-G14 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
![]() |
HV9112NG-G
Supertex Inc
|
Check for Price Buy | Yes | Yes | Transferred | 48 V | 80 V | 9 V | YES | SINGLE | 3 MHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BICMOS | R-PDSO-G14 | e3 | Not Qualified | 1 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | SUPERTEX INC | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 14 | |||||||||||
|
HV9112NG-GM905
Supertex Inc
|
Check for Price Buy | Obsolete | SWITCHING CONTROLLER | SUPERTEX INC | , | unknown | EAR99 | 8542.39.00.01 |