Filter Your Search
1 - 2 of 2 results
|
ILC6383CIR33X
Rochester Electronics LLC
|
Check for Price Buy | No | No | Active | 2 V | 3.8 V | 900 mV | 1 A | YES | BOOST | 345 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | TSSOP, | 8 | Unknown | |||||||
|
ILC6383CIR33X
Fairchild Semiconductor Corporation
|
Check for Price Buy | Yes | Obsolete | 2 V | 3.8 V | 900 mV | 1 A | YES | BOOST | 345 kHz | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-PDSO-G8 | e3 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | MSOP | MSOP-8 | 8 | Compliant | EAR99 | 8542.39.00.01 |