Filter Your Search
1 - 9 of 9 results
|
KA7500B_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | NO | 300 kHz | VOLTAGE-MODE | BIPOLAR | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||
|
KA7500BD1
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 20 V | 40 V | 7 V | 250 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
KA7500BD
onsemi
|
Check for Price | Active | 20 V | 40 V | 7 V | 250 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | ON SEMICONDUCTOR | SOP-16 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
KA7500B
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 20 V | 40 V | 7 V | 250 mA | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | COMMERCIAL | NOT APPLICABLE | 70 °C | NOT APPLICABLE | NOT APPLICABLE | 16 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | ROCHESTER ELECTRONICS INC | DIP, | unknown | DIP | 16 | ||||||||||
|
KA7500BD
Samsung Semiconductor
|
Check for Price | No | Transferred | 40 V | 7 V | 250 mA | 10 mA | YES | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | SAMSUNG SEMICONDUCTOR INC | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | |||||||||||||
|
KA7500B
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 20 V | 40 V | 7 V | 250 mA | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP-16 | compliant | EAR99 | 8542.31.00.01 | DIP | 16 | 16LD, MDIP, JEDEC MS-001, .300" WIDE | ||||||||
|
KA7500B
Samsung Semiconductor
|
Check for Price | No | Transferred | 40 V | 7 V | 250 mA | 10 mA | NO | PUSH-PULL | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | SAMSUNG SEMICONDUCTOR INC | 0.300 INCH, DIP-16 | compliant | EAR99 | 8542.39.00.01 | DIP | 16 | ||||||||||
|
KA7500BD
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 20 V | 40 V | 7 V | 250 mA | YES | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 9.9 mm | 1.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOP, SOP16,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 16 | ||||||||||
|
KA7500B
onsemi
|
Check for Price | Yes | Yes | Obsolete | 20 V | 40 V | 7 V | 250 mA | NO | SINGLE | 300 kHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL | R-PDIP-T16 | e3 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.4 mm | 5.08 mm | ONSEMI | DIP-16 | compliant | EAR99 | 8542.39.00.01 | PDIP-16 | 648-08 | 1999-01-01 | onsemi |