Filter Your Search
1 - 10 of 330,138 results
|
UCC28950PW
Texas Instruments
|
$5.2523 | Yes | Yes | Active | 12 V | 17 V | 8 V | 8 V | 17 V | YES | PHASE-SHIFT | 1 MHz | ALSO OPERATES IN CURRENT MODE AND AVERAG... more | SWITCHING CONTROLLER | CURRENT/VOLTAGE-MODE | PHASE-SHIFT CONTROL | 1 | BICMOS | AUTOMOTIVE | R-PDSO-G24 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | TSSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||||||
|
TPS82130SILR
Texas Instruments
|
$2.9279 | Yes | Yes | Active | 12 V | 17 V | 3 V | 900 mV | 6 V | 3 A | 1 | YES | BUCK-BOOST | 2.2 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-XDMA-B8 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 8 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | NICKEL GOLD | BUTT | 650 µm | DUAL | 2.8 mm | 3 mm | 1.53 mm | TEXAS INSTRUMENTS INC | USIP-8 | compliant | EAR99 | Texas Instruments | |||||||||||||||||
|
EP53F8QI
Intel Corporation
|
$2.8740 | Yes | Obsolete | 5 V | 5.5 V | 2.4 V | 1.8 A | YES | BUCK | 4 MHz | ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | S-XQCC-N16 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | QCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1.15 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||||||||
|
AP63203WU-7
Diodes Incorporated
|
$0.6143 | Yes | Active | SWITCHING REGULATOR | e3 | 260 | MATTE TIN | DIODES INC | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
EN6347QI
Intel Corporation
|
$6.5976 | Yes | Obsolete | 5 V | 1.2 V | 6.6 V | 2.5 V | 4 A | YES | BUCK | 3 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||||||||
|
EN6337QI
Intel Corporation
|
$5.7445 | Yes | Obsolete | 5 V | 6.6 V | 2.5 V | 3 A | YES | BUCK | 2.3 MHz | OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6.285V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N38 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 38 | UNSPECIFIED | HQCCN | LCC38,.16X.28,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | QUAD | 4 mm | 7 mm | 1.9 mm | INTEL CORP | QFN-38 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||||||||
|
PTN78060WAH
Texas Instruments
|
$17.9946 | Yes | No | Active | 20 V | 3.3 V | 36 V | 7 V | 2.5 V | 12.6 V | 3 A | 1 | NO | BUCK | 660 kHz | SWITCHING REGULATOR | 82 % | 0.3 % | 0.3 % | 1 | INDUSTRIAL | 45 W | R-XDMA-P10 | e3 | Not Qualified | UL | 85 °C | -40 °C | 10 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | MATTE TIN | PIN/PEG | 3.175 mm | DUAL | 15.75 mm | 25.27 mm | 9 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8504.40.95.80 | Texas Instruments | ||||||||||||||||
|
EN5311QI
Altera Corporation
|
$2.3943 | Yes | Yes | Transferred | 3.6 V | 6.6 V | 2.4 V | 1 A | YES | BUCK | 4 MHz | OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6 V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-XQCC-N20 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 20 | UNSPECIFIED | HQCCN | LCC20,.17X.21,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 5 mm | 1.15 mm | ALTERA CORP | 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20 | compliant | EAR99 | 8542.39.00.01 | Intel | |||||||||||||||||||
|
EN5339QI
Altera Corporation
|
$4.1086 | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 3 A | YES | BUCK | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | ALTERA CORP | QFN | 6 X 4 MM, 1.10 MM HEIGHT, HALOGEB FREE AND ROHS COMPLIANT, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Intel | ||||||||||||||||
|
EN5322QI
Altera Corporation
|
Check for Price | Yes | Yes | Transferred | 5 V | 5.5 V | 2.4 V | 2 A | YES | BUCK | 4 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | CMOS | INDUSTRIAL | R-XQCC-N24 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HQCCN | LCC24,.16X.24,25 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | MATTE TIN | NO LEAD | 650 µm | QUAD | 4 mm | 6 mm | 1.15 mm | ALTERA CORP | QFN | 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | Intel |