Parametric results for: LM20333MH/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm20333mhnopb
Select parts from the table below to compare.
Compare
Compare
LM20333MH/NOPB
National Semiconductor Corporation
$3.1996 Yes Transferred 12 V 36 V 4.5 V 6 A YES BUCK 240 kHz OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 40 20 PLASTIC/EPOXY HSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm NATIONAL SEMICONDUCTOR CORP TSSOP-20 compliant EAR99 8542.39.00.01
LM20333MH/NOPB
Texas Instruments
$3.6558 Yes Yes Active 12 V 36 V 4.5 V 800 mV 32 V 3 A 1 YES BUCK 1.5 MHz OUTPUT VOLTAGE IS ADJUSTABLE UPTO 0.8V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G20 e3 Not Qualified 1 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC GREEN, TSSOP-20 compliant EAR99 8542.39.00.01 TSSOP 20 Texas Instruments