Filter Your Search
1 - 2 of 2 results
|
LM22676MR-5.0/NOPB
Texas Instruments
|
$2.6955 | Yes | Yes | Active | 12 V | 5 V | 42 V | 4.5 V | 1.285 V | 37 V | 3 A | 1 | YES | BUCK | 500 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HLSOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.68 mm | TEXAS INSTRUMENTS INC | SOIC | PSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
LM22676MR-5.0/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | YES | 600 kHz | VOLTAGE-MODE | R-PDSO-G8 | e3 | Not Qualified | 3 | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | compliant |