Parametric results for: LM257650WT under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm257650wt Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LM2576-5.0WT
Microchip Technology Inc
$1.5634 Yes Active 12 V 5 V 40 V 4 V 4.75 V 5.25 V 7.5 A 12 V NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XSFM-T5 e3 Not Qualified 125 °C -40 °C 5 UNSPECIFIED TO-220 SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE SINGLE MICROCHIP TECHNOLOGY INC TO-220, 5 PIN compliant EAR99 8542.39.00.01 Microchip
LM2576-5.0WT
Micrel Inc
$0.9000 Yes Transferred 12 V 5 V 40 V 4 V 7.5 A NO BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR INDUSTRIAL R-PSFM-T5 e3 Not Qualified 85 °C -40 °C 5 PLASTIC/EPOXY SIP5,.1,67TB RECTANGULAR FLANGE MOUNT NO MATTE TIN THROUGH-HOLE 1.7 mm SINGLE MICREL INC ROHS COMPLIANT, TO-220, 5 PIN not_compliant