Parametric results for: LM2576S-12/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: lm2576s12nopb Sorted By: Control Technique
Select parts from the table below to compare.
Compare
Compare
LM2576S-12/NOPB
Texas Instruments
$2.2317 Yes No Active 25 V 12 V 40 V 4 V 3.3 V 37 V 3 A 1 YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT, TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2576S-12/NOPB
National Semiconductor Corporation
$1.6200 Yes Transferred 25 V 12 V 40 V 15 V 3 A 10 mA YES BUCK 63 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01