Filter Your Search
1 - 2 of 2 results
|
LM2576T-ADJG
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | 40 V | 8 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PSFM-T5 | e3 | NOT SPECIFIED | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS LLC | SFM | LEAD FREE, TO-220, 5 PIN | 3 | unknown | ||||||||||||
|
LM2576T-ADJG
onsemi
|
$1.6685 | Yes | Active | 12 V | 40 V | 8 V | 1.217 V | 1.243 V | 7.5 A | NO | BUCK | 63 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PSFM-T5 | e3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 5 | PLASTIC/EPOXY | TO-220 | SIP5,.1,67TB | RECTANGULAR | FLANGE MOUNT | NO | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 5 LEAD | TO-220, 5 PIN | 5 | not_compliant | 314D-04 | EAR99 | 8542.39.00.01 | onsemi |