Parametric results for: LM2588T-ADJ under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: lm2588tadj
Select parts from the table below to compare.
Compare
Compare
LM2588T-ADJ/NOPB
Texas Instruments
$5.0302 Yes Yes Active 5 V 40 V 4 V 1.23 V 60 V 9.5 A 1 NO BUCK-BOOST 125 kHz SWITCHING REGULATOR CURRENT-MODE 1 AUTOMOTIVE R-XZFM-T7 e3 1 125 °C -40 °C 7 UNSPECIFIED ZIP RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE ZIG-ZAG TEXAS INSTRUMENTS INC SFM TO-220, 7 PIN 3 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2588T-ADJ
National Semiconductor Corporation
Check for Price No Transferred 5 V 1.23 V 40 V 4 V 9.5 A 165 mA NO BOOST 200 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PSFM-T7 e0 Not Qualified 1 125 °C -40 °C 260 40 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO Tin/Lead (Sn/Pb) THROUGH-HOLE 1.27 mm SINGLE NATIONAL SEMICONDUCTOR CORP BENT STAGGERED, TO-220, 7 PIN not_compliant EAR99 8542.39.00.01
LM2588T-ADJ
Texas Instruments
Check for Price No Obsolete 5 V 1.23 V 40 V 4 V 9.5 A NO BOOST 200 kHz SWITCHING REGULATOR CURRENT-MODE 1 BIPOLAR AUTOMOTIVE R-PSFM-T7 e0 Not Qualified 1 125 °C -40 °C 7 PLASTIC/EPOXY TO-220 ZIP7,.15,.2TB RECTANGULAR FLANGE MOUNT NO TIN LEAD THROUGH-HOLE 1.27 mm SINGLE TEXAS INSTRUMENTS INC SFM TO-220, 7 PIN 3 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2588T-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 1.2 A NO CURRENT-MODE BIPOLAR AUTOMOTIVE R-PZIP-T7 e3 Not Qualified 1 125 °C -40 °C 260 40 7 PLASTIC/EPOXY ZIP ZIP7,.15,.2TB RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 1.27 mm ZIG-ZAG NATIONAL SEMICONDUCTOR CORP not_compliant