Parametric results for: LM2592HVS-ADJ/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2592hvsadjnopb Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LM2592HVS-ADJ/NOPB
Texas Instruments
$5.1273 Yes No Active 12 V 60 V 4.5 V 3.3 V 57 V 2 A 1 YES BUCK 173 kHz ALSO AVALIABLE IN ADJUSTABLE MODE FROM 1.2 TO 59.28 VOLT SWITCHING REGULATOR VOLTAGE-MODE 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm TEXAS INSTRUMENTS INC D2PAK ROHS COMPLIANT,TO-263, 5 PIN 4 not_compliant EAR99 8542.39.00.01 Texas Instruments
LM2592HVS-ADJ/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 12 V 60 V 4.5 V 1.2 V 59.28 V 2 A YES BUCK 173 kHz SWITCHING REGULATOR 1 AUTOMOTIVE R-PSSO-G5 e3 Not Qualified 3 125 °C -40 °C 245 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.7 mm SINGLE 8.635 mm 10.16 mm 4.8 mm NATIONAL SEMICONDUCTOR CORP TO-263, 5 PIN not_compliant EAR99 8542.39.00.01