Filter Your Search
1 - 5 of 5 results
|
LM2594M-5.0/NOPB
National Semiconductor Corporation
|
$2.0790 | Yes | Transferred | 12 V | 5 V | 40 V | 4.5 V | 1.4 A | 10 mA | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2594M-5.0
National Semiconductor Corporation
|
Check for Price | No | Transferred | 12 V | 5 V | 40 V | 4.5 V | 1.4 A | 10 mA | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2594M-5.0
Rochester Electronics LLC
|
Check for Price | No | No | Active | 12 V | 5 V | 40 V | 4.5 V | 1.4 A | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | 1 | 125 °C | -40 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | 0.150 INCH, PLASTIC, SO-8 | unknown | SOIC | 8 | |||||||||||||
|
LM2594M-5.0/NOPB
Texas Instruments
|
$2.8143 | Yes | Yes | Active | 12 V | 5 V | 40 V | 4.5 V | 3.3 V | 37 V | 500 mA | 1 | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, GREEN, PLASTIC, SO-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | ||||||
|
LM2594M-5.0
Texas Instruments
|
$2.9454 | Yes | No | Lifetime Buy | 12 V | 5 V | 40 V | 4.5 V | 3.3 V | 37 V | 500 mA | 1 | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G8 | e0 | Not Qualified | 1 | 125 °C | -40 °C | 235 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | 0.150 INCH, PLASTIC, SO-8 | not_compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | Texas Instruments | 1996-01-01 |