Filter Your Search
1 - 5 of 5 results
|
LM2596S-ADJ/NOPB
Texas Instruments
|
$4.1301 | Yes | No | Active | 12 V | 1.235 V | 40 V | 4.5 V | 3.3 V | 37 V | 3 A | 1 | YES | BUCK | 173 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 38.48V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.7 mm | SINGLE | 8.64 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | ROHS COMPLIANT, TO-263, DDPAK-5 | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
LM2596S-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 12 V | 1.235 V | 40 V | 4.5 V | 7.5 A | 10 mA | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMT-5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2596S-ADJ
National Semiconductor Corporation
|
$2.6646 | No | Transferred | 12 V | 1.235 V | 40 V | 4.5 V | 7.5 A | 10 mA | YES | BUCK | 173 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 30 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | NATIONAL SEMICONDUCTOR CORP | TO-263, SMT-5 | not_compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
LM2596S-ADJ
Texas Instruments
|
$2.8876 | No | No | Obsolete | 12 V | 40 V | 4.5 V | 7.5 A | YES | BUCK | 173 kHz | ALSO OPERATES IN ADJUSTABLE MODE 1.2 TO 38.48V | SWITCHING REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | AUTOMOTIVE | R-PSSO-G5 | e0 | Not Qualified | 3 | 125 °C | -40 °C | 235 | 20 | 5 | PLASTIC/EPOXY | TO-263 | SMSIP5H,.6,67TB | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.7 mm | SINGLE | 8.635 mm | 10.16 mm | 4.8 mm | TEXAS INSTRUMENTS INC | D2PAK | TO-263, 5 PIN | 4 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
LM2596S-ADJ
FCI Semiconductor
|
Check for Price | Contact Manufacturer | FIRST COMPONENTS INTERNATIONAL | unknown |