Parametric results for: LM2675MX-12/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: lm2675mx12nopb
Select parts from the table below to compare.
Compare
Compare
LM2675MX-12/NOPB
National Semiconductor Corporation
Check for Price Buy Yes Transferred 24 V 12 V 40 V 6.5 V 2.2 A YES BUCK 275 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 DMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP28,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01
LM2675MX-12/NOPB
Texas Instruments
Check for Price Buy Yes Yes Active 24 V 12 V 40 V 6.5 V 1.23 V 37 V 1 A 1 YES BUCK 260 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 DMOS AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC GREEN, PLASTIC, MS-012AA, SOIC-8 compliant EAR99 8542.39.00.01 SOIC 8 1997-03-01 Texas Instruments