Filter Your Search
1 - 2 of 2 results
|
LM2717MT-ADJ/NOPB
National Semiconductor Corporation
|
Check for Price | Yes | Transferred | 5 V | 20 V | 4 V | 3.5 A | YES | BUCK | 720 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SSOP | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | NATIONAL SEMICONDUCTOR CORP | SSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LM2717MT-ADJ/NOPB
Texas Instruments
|
$4.0902 | Yes | Yes | Active | 5 V | 20 V | 4 V | 3.3 V | 3.3 V | 2.2 A | 2 | YES | BUCK | 300 kHz | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G24 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 7.8 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SSOP, | compliant | EAR99 | 8542.39.00.01 | TSSOP | 24 | Texas Instruments |