Parametric results for: LM27761DSGR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm27761dsgr
Select parts from the table below to compare.
Compare
Compare
LM27761DSGR
Texas Instruments
$1.1877 Buy Yes Yes Active 5 V 5.5 V 2.7 V -5.2 V -1.5 V 250 mA 1 YES INVERTER 2.3 MHz OPERATES IN ADJUSTABLE MODE FROM -1.5V TO -5V SWITCHED CAPACITOR CONVERTER PULSE FREQUENCY MODULATION 1 INDUSTRIAL S-PDSO-N8 e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC WSON-8 compliant EAR99 Texas Instruments