Filter Your Search
1 - 3 of 3 results
|
LM3622MX-8.4/NOPB
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 24 V | 4.5 V | YES | SINGLE | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G8 | e3 | Not Qualified | 1 | 70 °C | -20 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | Battery Charge Controller | ||||
|
LM3622MX-8.4
Rochester Electronics LLC
|
Check for Price | No | Active | 5 V | 24 V | 4.5 V | YES | SINGLE | BATTERY CHARGE CONTROLLER | CURRENT/VOLTAGE-MODE | 1 | COMMERCIAL | R-PDSO-G8 | e0 | COMMERCIAL | 1 | 70 °C | -20 °C | 235 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOIC-8 | 8 | unknown | ||||||||||
|
LM3622MX-8.4
Texas Instruments
|
Check for Price | Obsolete | 5 V | 8.4 V | 24 V | 4.5 V | YES | SINGLE | SEATED HGT-NOM | BATTERY CHARGE CONTROLLER | 1 | OTHER | R-PDSO-G8 | 70 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.39.00.01 |