Parametric results for: LM46002QPWPRQ1 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lm46002qpwprq1 Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LM46002QPWPRQ1
Texas Instruments
$3.8707 Yes Yes Not Recommended 24 V 3.3 V 60 V 3.5 V 1 V 28 V 2 A 1 YES BUCK 2.2 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 1 TO 28V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G16 e4 3 125 °C -40 °C 260 AEC-Q100 30 16 PLASTIC/EPOXY HTSSOP RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC HTSSOP-16 compliant Texas Instruments