Parametric results for: LM5001MA/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: lm5001manopb Sorted By: Number of Outputs
Select parts from the table below to compare.
Compare
Compare
LM5001MA/NOPB
Texas Instruments
$3.4467 Yes Yes Active 10 V 6.85 V 75 V 3.1 V 1.26 V 75 V 1.2 A 1 YES BUCK-BOOST 1.5 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5001MA/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 10 V 75 V 3.1 V 1.2 A YES BOOST 900 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e3 Not Qualified 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm NATIONAL SEMICONDUCTOR CORP ROHS COMPLIANT, SOP-8 compliant EAR99 8542.39.00.01
LM5001MA/NOPB
Rochester Electronics LLC
Check for Price Yes Yes Active 10 V 75 V 3.1 V 1.2 A YES BOOST 900 kHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 NOT SPECIFIED 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NOT SPECIFIED GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ROCHESTER ELECTRONICS LLC SOIC ROHS COMPLIANT, SOP-8 8 unknown