Parametric results for: LM5008AMM/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm5008ammnopb
Select parts from the table below to compare.
Compare
Compare
LM5008AMM/NOPB
Texas Instruments
$2.1752 Yes Yes Active 48 V 7 V 95 V 6 V 2.5 V 75 V 350 mA 1 YES BUCK 600 kHz ADJUSTABLE OUTPUT VOLTAGE FROM 2.5V SWITCHING REGULATOR 1 AUTOMOTIVE S-PDSO-G8 e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm TEXAS INSTRUMENTS INC SOIC VSSOP-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
LM5008AMM/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred YES VOLTAGE-MODE R-PDSO-G8 e3 Not Qualified 1 260 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.19 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP compliant