Parametric results for: LM5070MTCX-50/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lm5070mtcx50nopb Sorted By: Technology
Select parts from the table below to compare.
Compare
Compare
LM5070MTCX-50/NOPB
Texas Instruments
$1.7428 Yes Yes Active 48 V 75 V 1.8 V 800 mA YES SINGLE 665 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
LM5070MTCX-50/NOPB
National Semiconductor Corporation
Check for Price Yes Transferred 48 V 75 V 1.8 V 800 mA YES SINGLE 665 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BICMOS AUTOMOTIVE R-PDSO-G16 e3 Not Qualified 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 4.4 mm 5 mm 1.1 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, TSSOP-16 compliant EAR99 8542.39.00.01