Filter Your Search
1 - 1 of 1 results
|
LM5145RGYR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 48 V | 75 V | 6 V | 800 mV | 60 V | 30 A | 1 | YES | BUCK | 1 MHz | ADJUSTABLE OUTPUT VOLATGE RANGE FROM 0.8 TO 60V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PQCC-N20 | e3 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Matte Tin (Sn) | NO LEAD | QUAD | 3.5 mm | 4.3 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | 2017-07-05 | Texas Instruments |