Parametric results for: LMR10510XMF/NOPB under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmr10510xmfnopb
Select parts from the table below to compare.
Compare
Compare
LMR10510XMF/NOPB
Texas Instruments
$0.6900 Buy Yes Yes Active 5 V 5.5 V 3 V 600 mV 4.5 V 1 A 1 YES BUCK 3 MHz ALSO OPERATE IN ADJUSTABLE MODE FROM 0.6 TO 4.5V SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G5 e3 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC 2.92 MM, GREEN, PLASTIC, SOT-23, 5 PIN compliant EAR99 8542.39.00.01 Texas Instruments