Parametric results for: LMZM23600V3SILR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmzm23600v3silr
Select parts from the table below to compare.
Compare
Compare
LMZM23600V3SILR
Texas Instruments
Check for Price Buy Yes Yes Active 24 V 3.3 V 36 V 4 V 1.2 V 15 V 500 mA 1 YES BUCK-BOOST 1.09 MHz PFM TECHNIQUE ALSO USED SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XXMA-N10 e4 3 125 °C -40 °C 260 30 10 UNSPECIFIED XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Nickel/Gold (Ni/Au) NO LEAD 600 µm UNSPECIFIED 3 mm 3.8 mm 1.578 mm TEXAS INSTRUMENTS INC MICROSIP-10 compliant EAR99 8504.40.85.00 2018-03-30 Texas Instruments