Parametric results for: LMZM33606RLXR under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lmzm33606rlxr
Select parts from the table below to compare.
Compare
Compare
LMZM33606RLXR
Texas Instruments
Check for Price Yes Yes Active 24 V 5 V 36 V 3.5 V 1 V 20 V 6 A 1 YES BUCK-BOOST 2.2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PQMA-B41 e4 3 105 °C -40 °C 240 41 PLASTIC/EPOXY XMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Nickel/Palladium/Gold (Ni/Pd/Au) BUTT QUAD 10 mm 16 mm 4.1 mm TEXAS INSTRUMENTS INC B2QFN-41 compliant EAR99 8542.39.00.01 2018-06-23 Texas Instruments