Parametric results for: LT1109ACS8-12#T&R under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: lt1109acs812tr Sorted By: Number of Functions
Select parts from the table below to compare.
Compare
Compare
LT1109ACS8-12#TR
Analog Devices Inc
Check for Price No Obsolete 12 V 12 V 2 V 2 A YES BOOST 120 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC SOP, not_compliant EAR99 8542.39.00.01
LT1109ACS8-12#TRPBF
Analog Devices Inc
Check for Price No Yes Active 12 V 12 V 2 V 2 A YES BOOST 120 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm ANALOG DEVICES INC PLASTIC, SOIC-8 compliant 8 05-08-1610 (S8) Analog Devices
LT1109ACS8-12#TR
Linear Technology
Check for Price No Transferred 12 V 12 V 2 V 2 A YES BOOST 120 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP SOP, not_compliant EAR99 8542.39.00.01 8 S8 SOIC
LT1109ACS8-12#TRPBF
Linear Technology
Check for Price Yes Transferred 12 V 12 V 2 V 2 A YES BOOST 120 kHz SWITCHING REGULATOR VOLTAGE-MODE PULSE FREQUENCY MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm LINEAR TECHNOLOGY CORP PLASTIC, SOIC-8 compliant EAR99 8542.39.00.01 8 S8 SOIC