Filter Your Search
1 - 2 of 2 results
|
LT1617ES5#TRMPBF
Linear Technology
|
$2.2500 | Yes | Transferred | 1.2 V | 15 V | 1.2 V | 400 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | VOLTAGE-MODE | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | LINEAR TECHNOLOGY CORP | SOT | PLASTIC, SOT-23, 5 PIN | 5 | S5 | compliant | EAR99 | 8542.39.00.01 | ||||
|
LT1617ES5#TRMPBF
Analog Devices Inc
|
$5.3896 | No | Yes | Active | 1.2 V | 15 V | 1.2 V | 400 mA | YES | TRIPLER | SWITCHED CAPACITOR REGULATOR | 1 | BIPOLAR | COMMERCIAL | R-PDSO-G5 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 950 µm | DUAL | 1.625 mm | 2.9 mm | 1.45 mm | ANALOG DEVICES INC | PLASTIC, SOT-23, 5 PIN | 5 | 05-08-1635 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |