Parametric results for: LT3504EUFD#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: lt3504eufdtrpbf
Select parts from the table below to compare.
Compare
Compare
LT3504EUFD#TRPBF
Linear Technology
Check for Price Buy Yes Transferred 12 V 40 V 3.2 V 2.1 A YES BUCK 2.4 MHz SWITCHING REGULATOR VOLTAGE-MODE 1 BIPOLAR AUTOMOTIVE R-PQCC-N28 e3 Not Qualified 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP QFN 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 UFD compliant EAR99 8542.39.00.01
LT3504EUFD#TRPBF
Analog Devices Inc
Check for Price Buy No Yes Active 12 V 40 V 3.2 V 2.1 A YES BUCK 2.4 MHz SWITCHING REGULATOR 1 BIPOLAR AUTOMOTIVE R-PQCC-N28 e3 1 125 °C -40 °C 260 30 28 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC 4 X 5 MM, LEAD FREE, PLASTIC, MO-220WXXX-X, QFN-28 28 05-08-1712 compliant Analog Devices