Parametric results for: LT431OHPA under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: lt431ohpa
Select parts from the table below to compare.
Compare
Compare
LT431OHPA
Lite-On Semiconductor Corporation
Check for Price Yes Transferred 2.495 V 2.507 V 2.482 V NO BOOST 1 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 2.495 TO 36V SWITCHING REGULATOR 1 OTHER R-PBCY-T3 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 3 PLASTIC/EPOXY TO-92 RECTANGULAR CYLINDRICAL NO THROUGH-HOLE BOTTOM LITE-ON SEMICONDUCTOR CORP TO-92 TO-92, 3 PIN 3 compliant EAR99 8542.39.00.01