Parametric results for: LTC1262CS8#PBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc1262cs8pbf Sorted By: Output Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LTC1262CS8#PBF
Linear Technology
$1.9028 Yes Transferred 5 V 12 V 5.5 V 4.75 V 30 mA 1 mA YES TRIPLER SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm LINEAR TECHNOLOGY CORP SOIC SOP-8 8 S8 compliant EAR99 8542.39.00.01
LTC1262CS8#PBF
Analog Devices Inc
$5.5842 No Yes Active 5 V 12 V 5.5 V 4.75 V 30 mA 1 mA YES TRIPLER SWITCHED CAPACITOR REGULATOR VOLTAGE-MODE 1 CMOS COMMERCIAL R-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.752 mm ANALOG DEVICES INC SOP-8 8 05-08-1610 (S8) compliant Analog Devices