Filter Your Search
1 - 4 of 4 results
|
LTC1435CG#TRPBF
Linear Technology
|
Check for Price | Yes | Transferred | 15 V | 1.19 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 6.7 mm | 1.99 mm | LINEAR TECHNOLOGY CORP | SSOP | 0.209 INCH, PLASTIC, SSOP-16 | 16 | G | compliant | EAR99 | 8542.39.00.01 | |||
|
LTC1435CG#TR
Analog Devices Inc
|
Check for Price | No | Obsolete | 15 V | 1.19 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | DUAL | 5.29 mm | 6.7 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-16 | not_compliant | EAR99 | 8542.39.00.01 | |||||||||
|
LTC1435CG#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 15 V | 1.19 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 5.29 mm | 6.7 mm | 1.99 mm | ANALOG DEVICES INC | 0.209 INCH, PLASTIC, SSOP-16 | 16 | 05-08-1640 (G16) | compliant | ||||||
|
LTC1435CG#TR
Linear Technology
|
Check for Price | No | Transferred | 15 V | 1.19 V | 36 V | 3.5 V | 2 A | YES | PUSH-PULL | 400 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | COMMERCIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 70 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 5.29 mm | 6.7 mm | 1.99 mm | LINEAR TECHNOLOGY CORP | SSOP | SSOP, SSOP16,.3 | 16 | G | not_compliant | EAR99 | 8542.39.00.01 |