Parametric results for: LTC1704BEGN%23PBF under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 330,138 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Technology%20desc
Select parts from the table below to compare.
Compare
Compare
UCC28950PW
Texas Instruments
$5.2523 Yes Yes Active 12 V 17 V 8 V 8 V 17 V YES PHASE-SHIFT 1 MHz ALSO OPERATES IN CURRENT MODE AND AVERAG... more SWITCHING CONTROLLER CURRENT/VOLTAGE-MODE PHASE-SHIFT CONTROL 1 BICMOS AUTOMOTIVE R-PDSO-G24 e4 Not Qualified 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY TSSOP TSSOP24,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 7.8 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
TPS82130SILR
Texas Instruments
$2.9279 Yes Yes Active 12 V 17 V 3 V 900 mV 6 V 3 A 1 YES BUCK-BOOST 2.2 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 5V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XDMA-B8 e4 2 125 °C -40 °C 260 30 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES NICKEL GOLD BUTT 650 µm DUAL 2.8 mm 3 mm 1.53 mm TEXAS INSTRUMENTS INC USIP-8 compliant EAR99 Texas Instruments
EP53F8QI
Intel Corporation
$2.8740 Yes Obsolete 5 V 5.5 V 2.4 V 1.8 A YES BUCK 4 MHz ADJUSTABLE OUTPUT MODE FROM 0.6 TO 4.96 VOLT SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 UNSPECIFIED QCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 3 mm 3 mm 1.15 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel
AP63203WU-7
Diodes Incorporated
$0.6143 Yes Active SWITCHING REGULATOR e3 260 MATTE TIN DIODES INC compliant EAR99 8542.39.00.01
EN6347QI
Intel Corporation
$6.5976 Yes Obsolete 5 V 1.2 V 6.6 V 2.5 V 4 A YES BUCK 3 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N38 e3 Not Qualified 3 85 °C -40 °C 260 30 38 UNSPECIFIED HQCCN LCC38,.16X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Tin (Sn) NO LEAD 500 µm QUAD 4 mm 7 mm 1.9 mm INTEL CORP compliant EAR99 8542.39.00.01 Intel
EN6337QI
Intel Corporation
$5.7445 Yes Obsolete 5 V 6.6 V 2.5 V 3 A YES BUCK 2.3 MHz OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 6.285V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N38 e3 Not Qualified 3 85 °C -40 °C 260 30 38 UNSPECIFIED HQCCN LCC38,.16X.28,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 7 mm 1.9 mm INTEL CORP QFN-38 compliant EAR99 8542.39.00.01 Intel
PTN78060WAH
Texas Instruments
$17.9946 Yes No Active 20 V 3.3 V 36 V 7 V 2.5 V 12.6 V 3 A 1 NO BUCK 660 kHz SWITCHING REGULATOR 82 % 0.3 % 0.3 % 1 INDUSTRIAL 45 W R-XDMA-P10 e3 Not Qualified UL 85 °C -40 °C 10 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO MATTE TIN PIN/PEG 3.175 mm DUAL 15.75 mm 25.27 mm 9 mm TEXAS INSTRUMENTS INC compliant EAR99 8504.40.95.80 Texas Instruments
EN5311QI
Altera Corporation
$2.3943 Yes Yes Transferred 3.6 V 6.6 V 2.4 V 1 A YES BUCK 4 MHz OUTPUT VOLTAGE RANGE FROM 0.6 V TO 6 V SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-XQCC-N20 e3 Not Qualified 3 85 °C -40 °C 20 UNSPECIFIED HQCCN LCC20,.17X.21,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 5 mm 1.15 mm ALTERA CORP 5 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-20 compliant EAR99 8542.39.00.01 Intel
EN5339QI
Altera Corporation
$4.1086 Yes Yes Transferred 5 V 5.5 V 2.4 V 3 A YES BUCK SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm ALTERA CORP QFN 6 X 4 MM, 1.10 MM HEIGHT, HALOGEB FREE AND ROHS COMPLIANT, QFN-24 24 compliant EAR99 8542.39.00.01 Intel
EN5322QI
Altera Corporation
Check for Price Yes Yes Transferred 5 V 5.5 V 2.4 V 2 A YES BUCK 4 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS INDUSTRIAL R-XQCC-N24 e3 Not Qualified 3 85 °C -40 °C 260 30 24 UNSPECIFIED HQCCN LCC24,.16X.24,25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 650 µm QUAD 4 mm 6 mm 1.15 mm ALTERA CORP QFN 6 X 4 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, QFN-24 24 compliant EAR99 8542.39.00.01 Intel