Filter Your Search
1 - 2 of 2 results
|
LTC3118EFE#PBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5 V | 5 V | 18 V | 2.2 V | YES | BUCK-BOOST | 1.2 MHz | OUTPUT VOLTAGE RANGE FROM 2 V TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | 85 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | ANALOG DEVICES INC | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-28 | 28 | 05-08-1663 (EB) | compliant | Analog Devices | |||
|
LTC3118EFE#PBF
Linear Technology
|
$5.8757 | Yes | Transferred | 5 V | 5 V | 18 V | 2.2 V | YES | BUCK-BOOST | 1.2 MHz | OUTPUT VOLTAGE RANGE FROM 2 V TO 18 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G28 | e3 | 85 °C | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | LINEAR TECHNOLOGY CORP | 4.40 MM WIDTH, LEAD FREE, PLASTIC, TSSOP-28 | 28 | FE | compliant | TSSOP |