Filter Your Search
1 - 2 of 2 results
|
LTC3388EDD-3#TRPBF
Analog Devices Inc
|
Check for Price | No | Yes | Active | 5.5 V | 2.8 V | 20 V | 2.7 V | 210 mA | YES | BUCK | ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Matte Tin (Sn) - annealed | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | ANALOG DEVICES INC | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | 05-08-1699 | compliant | Analog Devices | ||||||
|
LTC3388EDD-3#TRPBF
Linear Technology
|
$4.1455 | Yes | Transferred | 5.5 V | 2.8 V | 20 V | 2.7 V | 210 mA | YES | BUCK | ALSO AVAILABLE 3, 3.3 AND 5V OUTPUT | SWITCHING REGULATOR | CURRENT-MODE | HYSTERETIC CURRENT MODE | 1 | CMOS | OTHER | S-PDSO-N10 | e3 | Not Qualified | 1 | 85 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.12,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 800 µm | LINEAR TECHNOLOGY CORP | 3 X 3 MM, LEAD FREE, PLASTIC, MO-229WEED-2, DFN-10 | 10 | DD | compliant | DFN | EAR99 | 8542.39.00.01 |