Parametric results for: LTC3448EMS8E-TR under Switching Regulator or Controllers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: ltc3448ems8etr Sorted By: Input Voltage-Nom
Select parts from the table below to compare.
Compare
Compare
LTC3448EMS8E#TR
Linear Technology
Check for Price No Transferred 3.6 V 5.5 V 2.5 V 800 mA YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP HTSSOP, 8 MS8E not_compliant EAR99 8542.39.00.01
LTC3448EMS8E#TR
Analog Devices Inc
Check for Price No Obsolete 3.6 V 5.5 V 2.5 V 800 mA YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e0 Not Qualified 1 70 °C 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC HTSSOP, not_compliant EAR99 8542.39.00.01
LTC3448EMS8E#TRPBF
Linear Technology
Check for Price Yes Transferred 3.6 V 5.5 V 2.5 V 800 mA YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm LINEAR TECHNOLOGY CORP MSOP PLASTIC, MSOP-8 8 MS8E compliant EAR99 8542.39.00.01
LTC3448EMS8E#TRPBF
Analog Devices Inc
Check for Price No Yes Active 3.6 V 5.5 V 2.5 V 800 mA YES BUCK 2.7 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 CMOS COMMERCIAL S-PDSO-G8 e3 Not Qualified 1 70 °C 260 30 8 PLASTIC/EPOXY HTSSOP SQUARE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 3 mm 3 mm 1.1 mm ANALOG DEVICES INC PLASTIC, MSOP-8 8 05-08-1662 compliant