Parametric results for: LTC3766EUFD#TRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ltc3766eufdtrpbf Sorted By: Control Mode
Select parts from the table below to compare.
Compare
Compare
LTC3766EUFD#TRPBF
Analog Devices Inc
Check for Price No Yes Active 15 V 7 V 32 V 5 V YES PUSH-PULL 316 kHz 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PQCC-N28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm ANALOG DEVICES INC 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 28 05-08-1712 compliant Analog Devices
LTC3766EUFD#TRPBF
Linear Technology
Check for Price Yes Transferred 15 V 7 V 32 V 5 V YES PUSH-PULL 316 kHz 8.5V OUTPUT VOLTAGE AVAILABLE, ALSO HAS CONTROL MODE OF IPK SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 CMOS OTHER R-PQCC-N28 e3 Not Qualified 1 85 °C 260 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm LINEAR TECHNOLOGY CORP 4 X 5 MM, LEAD FREE, PLASTIC, MO-220, QFN-28 28 UFD compliant QFN EAR99 8542.39.00.01